• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXR 2908 SAT multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 8

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein EXR 2908

  • Integrated amplifier for Sat Range
  • DiSEqC control
  • Receiving two satellites
  • Cable return path compatible

Technical specifications

  • Power consumption: 7.5 W
Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

9 (8 SAT/1 terrestrial)

Participants

8

Quad LNB compatibilty

Yes (hardware)

Min. frequency

5 MHz

Max. frequency

2150 MHz

SAT damping

0 dB

Terrestrial damping

16 dB

Width

227 mm

Height

44 mm

Depth

228 mm

Length

150 cm

Weight

1.04

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314257 Kathrein EXR 2908 SAT multiswitch Inputs (multiswitches): 9 (8 SAT/1 terrestrial) No. of participants: 8

Description

Multi-switch 9 on 8, 5-862/8x 950-2150 MHz can also be cascaded, F connections, DiSEqC control, integrated power supply: 18 V/800 mA

This text is machine translated.

Features

  • 8 x SAT ZF input
  • 1 x terrestrial input
  • 8 unit outputs
  • Integrated power supply

Scope of delivery

  • Multiswitch
  • Application Note
  • Safety instructions.

System requirements

  • Connection via quatro LNB.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 335.99*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)