• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein VWS 2500 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 5

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Multi-switch VWS 2500

  • Fixed as preemphasis in terrestrial Verstarkerzug
  • Step-by-step adjustable as preemphasis (2/4/6 dB) in each Sat-Verstarkerzug
  • Low power consumption through highly efficient, short circuit proof switched-mode power supply

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

5

Min. frequency

47 MHz

Max. frequency

2150 MHz

Width

148 mm

Height

205 mm

Depth

43 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399998 Kathrein VWS 2500 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 5

Description

The vws 2500 is used for optimum signal deployment at the input of larger multi-switch cascades or as a cascading distribution network amplifier for compensating the cable or junction box/distributor transmission attenuations make it in larger distribution systems.

This text is machine translated.

Features

  • Step-by-step adjustable attenuator (1-dB Stufung) in each verstarkerzug for levelling of different input level
  • Fixed as preemphasis in terrestrial Verstarkerzug
  • Step-by-step adjustable as preemphasis (2/4/6 dB) in each Sat-Verstarkerzug
  • Low power consumption through highly efficient, short circuit proof switched-mode power supply
  • LNB-remote feed option via the horizontal input low. All other inputs are voltage-free (this operation with UAS 585 possible)

Scope of delivery

  • Multiswitch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)