• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 100145 Coax Outside diameter: 7.0 mm 110 dB White 10 m

Product type
Coax
Shield rating greater than
110 dB
Cable features
Shielded
Outside Ø
7.0 mm
Content
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.20)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MegaSat cable / adapter coaxial cable 10 m F white

  • 10 m white
  • F
  • F
  • 75 Ohm
  • Conductor material: Copper

Technical specifications

  • Connection 1: F
  • Connection 2: F
  • Impedance: 75 Ohm
Product type

Coax

Shield rating greater than

110 dB

Cable features

Shielded

Core Ø

0.9 mm

Factory colour

White

Outside Ø

7.0 mm

Width

160 mm

Height

72 mm

Content

10 m

Sold per metre

Yes

Manufacturer part #

100145

RoHS-compliant

Yes

Type

100145

Max. length sold by the metre

10 m

Cable length

10 m

Depth

160 mm

Copper

Weight

384 g

Conductor size

0.9 mm

Insulation outer diameter

7 mm

Insulation thickness

4.3 mm

Package weight

476 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556346 MegaSat 100145 Coax Outside diameter: 7.0 mm 110 dB White 10 m

Description

The MegaSat coaxial cable stands for high requirements and combines very good electrical properties with an extremely high shielding. The coaxial cables undergo permanent controls by international standards such as quality, safety, the use of environmentally friendly materials to meet the expectations of the customer. All this guarantees top quality and a high durability.

The meter units are printed on the outer sheath. This makes it possible to easily and clearly separate the parts from the meter.

This text is machine translated.

Features

  • Technical data
  • Suitable for Sat/BK
  • Shielding 110 dB
  • Shielding 4 way
  • Outer sheath: Ø 7.0 mm
  • Outer conductor: Ø 5.5 mm
  • Insulation Ø 4.3 mm
  • Inner conductor: Ø 0.9 mm CCS
  • Braid 2 × 48 × 0.12 al
  • Aluminium foil 2 × laminated
  • Impedance: 75 Ω
  • Meter label on cable
  • Fire protection class ECA (DOP:1-E-034-00003).
  • Hazardous substances: None
  • Measuring data:
  • Damping at 20° C at 100 m at 800 MHz: 20 dB
  • Damping at 20° C at 100 m at 2150 MHz: 35 dB
  • Return loss at 800 MHz: More than 23 dB
  • Return loss at 2150 MHz: More than 20 dB
  • Other:
  • 4K compatible
  • Full HD compatible
  • RoHS
  • ISO 9001

Scope of delivery

  • MegaSat coaxial cable set Quad Shield 120 – 10 m.
  • 2 F plugs
  • 1 × rubber sleeves

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)