• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat HD 5 Combo SAT finder

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satmessgerat Megasat HD5 Combo

  • Built-in power battery with up to 4 hours operation (approx. 4 hours charging time)
  • 5 inch large AMOLED color display with live TV playback
  • Large display for level and quality
  • Clear and easy-to-use menu
  • This text is machine translated.

Technical specifications

Product type

SAT finder

Display

Digital

Min. frequency

950 MHz

Max. frequency

2150 MHz

Height

200 mm

Width

250 mm

Weight

2230 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1646300 MegaSat HD 5 Combo SAT finder

User & Safety Instructions

User & Safety Instructions 1646300 MegaSat HD 5 Combo SAT finder

Description

Features

  • Measurement of DVB-S/S2/S2 X/-C/-C2/T/T2 signals (H.264 and H.265 HEVC)
  • Spectrum analysis and constellation diagram
  • Automatic Satellite Identification (NIT)
  • LED at the back to even in poor light conditions
  • The system to measure
  • High-quality aluminum housing

Scope of delivery

  • Satmessgerat HD5 Combo
  • Carrying case with shoulder strap
  • Silicon protective cover
  • mains charging cable
  • Dual Car Charger
  • Audio/video adapter
  • F-coaxial adapter
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 565.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)