

LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
6 W
450 lm
450 lm
3000 K
Warm white
Circular
Clear
38°
Swivelling
Low recess depth
28°
28°
6.8 cm
2.2 cm
8 cm
IP20
II
Silver
Aluminium
Plastic
127 g
n.rel.
(Ø x H) 80 mm x 26 mm
No
Yes
3000 K
26 mm
26 mm
80 mm
Datasheet 1547860 Megatron MT76761 Slimo LED recessed light LED (monochrome) Built-in LED 6 W Silver
The necessary accessories are required to use the article as described.