• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 11011 1x Add-on socket IP54 Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Add-on socket blue

  • IP54
  • With hinged cover

Technical specifications

Product type

Add-on socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Enclosure

Recess-mount

Mounting depth

21 mm

Flange dimensions

50 x 50 mm

Factory colour

Blue

IP54

Dim

(W x H x D) 50 x 44 x 50 mm

Width

50 mm

Height

44 mm

Depth

50 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698360 MENNEKES 11011 1x Add-on socket IP54 Blue

Description

For stationary use. With hinged lid. 3 Plug-in terminals as connecting terminals of 1.5 - 2.5 mm²
.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)