• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 332.41 332.41 Control knob + marking Black (Ø x H) 20 mm x 15 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
4 mm
Height
15 mm
(Ø)
20 mm
Features
+ marking
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic rotary knob 20 mm

Our service for you

Technical specifications

Product type

Control knob

Features

+ marking

Axle mount

4 mm

Height

15 mm

(Ø)

20 mm

Dim

(Ø x H) 20 mm x 15 mm

Factory colour

Black

Content

1 pc(s)

Type

332.41

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2162449 Mentor 332.41 332.41 Control knob + marking Black (Ø x H) 20 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2162449 Mentor 332.41 332.41 Control knob + marking Black (Ø x H) 20 mm x 15 mm 1 pc(s)

Description

Collet attachment with marking.

This text is machine translated.

Hints

Cap not included in delivery - please order cap separately.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)