• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 4133.603 4133.603 Knurled head button + marking Black (Ø x H) 28 mm x 17 mm 1 pc(s)

Image similar
Product type
Knurled head button
Axle mount
6 mm
Height
17 mm
(Ø)
28 mm
Features
+ marking
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Mentor 4133.603 4133.603 Knurled head button + marking Black (Ø x H) 28 mm x 17 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Knurled head button

Features

+ marking

Type

Button for series 28

Axle mount

6 mm

Height

17 mm

(Ø)

28 mm

Dim

(Ø x H) 28 mm x 17 mm

Factory colour

Black

Compatible with (details)

Series 28

Content

1 pc(s)

Type

4133.603

RoHS-compliant

Yes

Button diameter

28 mm

Documents & Downloads

Datasheet

Datasheet 183621 Mentor 4133.603 4133.603 Knurled head button + marking Black (Ø x H) 28 mm x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183621 Mentor 4133.603 4133.603 Knurled head button + marking Black (Ø x H) 28 mm x 17 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)