• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 520427 Cooker socket IP20 Polar white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Halogen-free
Product type

Cooker socket

Mounting type

Screw fastening

Factory colour

Polar white

IP20

Dim

(L x W x H) 200 cm x 86 mm x 86 mm

Length

200 cm

Width

86 mm

Height

86 mm

Depth

42 mm

Content

1 pc(s)

Weight

0.08

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1858849 Merten 520427 Cooker socket IP20 Polar white

User & Safety Instructions

User & Safety Instructions 1858849 Merten 520427 Cooker socket IP20 Polar white

Description

Merten 520427. Product Color: white

This text is machine translated.

More interesting products

(*All information is plus legal VAT)