• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 536302 536302 Indoor thermostat Flush mount 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MERTEN 536302 Rotary switch metallic white electric switch

  • With thermal feedbackFourth terminal for overnight temperature reductionRated current heating 10 (4) AContact NCTo complete with central plate for use with room temperature controller switch system M 5348xx, 536xx, system surface 5397xx scope of supply Room temperature controller insert, plaster guard and screwsVersion AC 230 V

Technical specifications

Product type

Indoor thermostat

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Mounting type

Flush mount

Operating voltage

230 V

Hysteresis

0.5 K

Contact current

10 A

Nighttime drop

Yes

Factory colour

White

Width

71 mm

Height

15 mm

Length

71 mm

IP20

Dim

(L x W x H) 71 x 71 x 15 mm

Weight

4010 g

Contact type

1 breaker

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1858600 Merten 536302 536302 Indoor thermostat Flush mount 1 pc(s)

Description

Merten 536302. Nominal power output: 10 A. Product color: metallic, white

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)