• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten MEG5760-6033 MEG5760-6033 Indoor thermostat Screw fastening 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Mounting type

Screw fastening

Operating voltage

230 V

Hysteresis

0.5 K

Contact current

10 A

Factory colour

Sahara

Width

71 mm

Height

47 mm

Length

71 mm

IP20

Dim

(L x W x H) 71 x 71 x 47 mm

Min. temperature setting

5 °C

Documents & Downloads

Datasheet

Datasheet 1864239 Merten MEG5760-6033 MEG5760-6033 Indoor thermostat Screw fastening 1 pc(s)

Description

For System Design. For disconnected from the closed electromotive actuators. Range limitation in setting knob. With screw mounting. With plug-in terminals. Functions: - With on/off switch and indicator light. -1x-closing? erko stroke. Switching difference 0.5 K. Temperature range approx. 5-30 GradC. Connection for time-controlled night reduction by about 4K. - With thermal return. Nominal voltage 230 V. Nominal current (resistive): 10 A. Nominal current (inductive): 4 A, cos phi = 0.6. Heating capacity rating: 2200 W. Material: thermoplastic painted. Color: sub-Saharan Africa.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)