• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 536400 536400 Indoor thermostat Flush mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MERTEN 536400 smart home environment sensor

  • For electrical floor heating, when the additional heater needs to be locked, air conditioning (cooling), actuators (open or closed without voltage)With thermal feedbackRated current heating 10 (4) ANominal current cooling 5 (2) A.Contact changerTo complete with central panel for use with room temperature controller insert with changeover contact system M 5347xx, 5362xx, system surface 5374xx scope of supply Room temperature controller insert, plaster guard and screwsVersion AC 230 V

Technical specifications

Product type

Indoor thermostat

Operation type

thermal

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Compatible with

Underfloor heating control

Mounting type

Flush mount

Operating voltage

230 V

Hysteresis

0.5 K

Contact current

10 A

Factory colour

Grey

Width

71 mm

Height

26 mm

Length

71 mm

IP20

Dim

(L x W x H) 71 x 71 x 26 mm

Weight

4210 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1858598 Merten 536400 536400 Indoor thermostat Flush mount 1 pc(s)

Description

Merten 536400. Measurement of ambient conditions: temperature, Product Color: gray. Energy Source: AC

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)