• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten MEG5762-6033 MEG5762-6033 Indoor thermostat Screw fastening 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Mounting type

Screw fastening

Operating voltage

230 V

Hysteresis

0.5 K

Contact current

10 A

Factory colour

Sahara

Width

71 mm

Height

47 mm

Length

71 mm

IP20

Dim

(L x W x H) 71 x 71 x 47 mm

Min. temperature setting

5 °C

Documents & Downloads

Datasheet

Datasheet 1864238 Merten MEG5762-6033 MEG5762-6033 Indoor thermostat Screw fastening 1 pc(s)

Description

For System Design. For electrical floor heating, if the additional heating foot must be locked, climate control (cooling), actuators (disconnected from the open or closed). Range limitation in setting knob. With screw mounting. With plug-in terminals. Functions:-1x changer contact. Switching difference 0.5 K. Temperature range approx. 5-30 GradC. - With thermal return. Nominal voltage 230 V. Nominal current heating: 10A (4A, cos phi = 0.6). Heating capacity rating: 2200 W nominal power cooling: 5 A (2 A, cos phi = 0.6). Cooling capacity rating: 1100 W Material: thermoplastic painted. Color: sub-Saharan Africa.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)