• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Accessories Glow lamp System M, System Area, Aquadesign Multi-colour MEG3902-0000 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED module for switch/button as control light, multi-coloured

  • Switching programme Merten

Technical specifications

  • Power consumption: 2 x 0.65 mA
Type


LED module for switch/button as control light, multi-coloured

Switch type function

Glow lamp

Product type

Switch product range

Switch type component

Accessories

Type series

System M

System Area

Aquadesign

Factory colour

Multi-colour

Nominal voltage

230 V AC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Information

Information 611818 Merten Accessories Glow lamp System M, System Area, Aquadesign Multi-colour MEG3902-0000 1 pc(s)

Description

LED lighting module for double switch/button as control light. For all series switch/button inserts or double switch/button inserts made of quick flex. The colors red, blue and green, the RGB-LEDs can be set via three switch setting. Mixed colors are possible. As control light. The module is without switch dismantling from the front can be replaced.

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.