• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Dimmer System M, System Area, Aquadesign MEG5172-0000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal dimmer insert, 2-way

  • Switching programme Merten

Technical specifications

Type


Universal dimmer insert, 2-way

Switch type function

Dimmer

Product type

Dimmer

Switch type component

Insert

Type series

System M

System Area

Aquadesign

Nominal voltage

230 V AC

Switching capacity

50 - 220 W

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 456020 Merten Insert Dimmer System M, System Area, Aquadesign MEG5172-0000 1 pc(s)

Description

For resistive, inductive or capacitive loads, such as Bulbs, dimmable wound transformers or electronic transformers. The universal dimmer automatically detects the connected load. No mixed loads. With claw and screw fixing. With screw terminals.

This text is machine translated.

Features

  • Switching and dimming of two outputs
  • It is caused by the module the way to define how the function of the insert is used
  • External control via two plus link inputs
  • Overvoltage and short circuit protection
  • Soft start-up
  • Memory function.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.