• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Electronic switch insert System M, System Area, Aquadesign Multicolour MEG5151-0000 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Electronic switch insert

  • Outputs: 1

Technical specifications

  • Philips Master LED lamp 40 W
Type


Electronic switch insert

Switch type function

Electronic switch insert

Product type

Electronic switch insert

Switch type component

Insert

Type series

System M

System Area

Aquadesign

Factory colour

Multicolour

Nominal voltage

230 V AC

Switching capacity (energy saving bulbs)

12 - 100 W

Switching capacity

50 - 420 W

Dim

(W x H x D) 200 x 100 x 250 mm

Content

1 pc(s)

Depth

250 mm

Height

100 mm

Width

200 mm

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 455996 Merten Insert Electronic switch insert System M, System Area, Aquadesign Multicolour MEG5151-0000 1 pc(s)

Description

For resistive, inductive or capacitive loads such as light bulbs, energy-saving lamps, NV-halogen lighting with conventional transformer, electronic transformers. With claw and screw fixing. With screw terminals.

This text is machine translated.

Features

  • The switching of an output
  • It is caused by the module the way to define how the function of the insert is used
  • External control via a plus link input
  • Overload and short-circuit proof.

Hints

All control functions are included in the module. A use without any place a module is functioning.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.52€ 116.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)