• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Control switch, Circuit breaker System M, System Area, Aquadesign MEG3102-0000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMBINATION CONTROL SWITCH FROM USING 2-PIN

  • Switching programme Merten

Technical specifications

Type

COMBINATION CONTROL SWITCH FROM USING 2-pole

Switch type function

Control switch

Circuit breaker

Product type

Switch product range

Switch type component

Insert

Type series

System M

System Area

Aquadesign

Nominal voltage

230 V AC

Nominal current

10 A

Dim

(W x H x D) 150 x 100 x 50 mm

Content

1 pc(s)

Depth

50 mm

Height

100 mm

Width

150 mm

Weight

790 g

UKCA

yes

Description

Even as the initial control switch 1-pole With plug-in terminals as connecting terminals to VDE 0632

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.