• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Insert Dimmer System M, System Area MEG5170-0300 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 115.00 / piece)
€ 115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal dimmer for power saving LED lamps

  • Switching programme Merten

Technical specifications

Type


Universal dimmer for power saving LED lamps

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

System M

System Area

Nominal voltage

230 V

Dimmer power

10 - 200 W

Switching capacity (energy saving bulbs)

40 W

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1232113 Merten Insert Dimmer System M, System Area MEG5170-0300 1 pc(s)

Description

For System M. For resistive, inductive or capacitive loads, such as energy-saving lamps, LED lamps, light bulbs, dimmable wound transformers
Or electronic transformers. (Phase or phase). The universal dimmer automatically detects the connected load. No mixed loads. For dimmable energy saving lamps from: Osram, Philips, Govena, Megaman. For dimmable LED lamps from: Osram, Philips, Ledon, Toshiba. With claw and screw fixing. With screw terminals. Functions: Switching and dimming of an output. Overvoltage and short circuit protection. Soft start. Automatic load recognition. Neutral conductor: not required (2 conductor system). Connection cross-section: max. 2 x 2.5 mm².

This text is machine translated.

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.