
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
ROCKER SWITCH SERIES SYST
- Switching programme Merten
- This text is machine translated.
Technical specifications
- Type
Rocker series switch
- Switch type function
Series switch
- Product type
Toggle
- Switch type component
Cover
- Type series
System M
1-M
M-Smart
M-Plan
M-Creativ
- Factory colour
Polar white glossy
- Dim
(L x W x H) 450 cm x 300 mm x 300 mm
- Content
1 pc(s)
- Material
PVC
- Height
300 mm
- Length
450 cm
- Width
300 mm
- Weight
260 g
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611350 Merten Cover Series switch System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 432519
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.02€ 41.92*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































