• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 610502850 HG 18 LTX 500 Hot air blower w/o battery

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18-volt battery hot air blower HG 18 LTX 500

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

Product type

Hot air blower

Temperature settings

300 °C

500 °C

Operating voltage

18 V

Width

250 mm

Weight

0.7 kg

Features

w/o battery

Length

300 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266231 Metabo 610502850 HG 18 LTX 500 Hot air blower w/o battery

Warranty Terms

Warranty Terms 2266231 Metabo 610502850 HG 18 LTX 500 Hot air blower w/o battery

Description

Features

  • Light battery hot air blower for powerful heat - fast and everywhere
  • Heat up quickly and quickly, ready to start in just 5 seconds (300°C)
  • Maximum performance due to large air volume and high temperatures
  • Two temperature levels, can be switched easily during working
  • With bright LED light for working in darker areas
  • High work safety through slim, Rubberized grip area and safe storage possibility
  • Suitable nozzles for desoldering, shaping, shrinking, welding and much more (accessories)
  • Long running time of over 20 minutes with LiHD battery pack (8.0 Ah)
  • Battery packs with capacity display for controlling the charging status.
  • This text is machine translated.

Scope of delivery

  • Reflector nozzle
  • Reducing nozzle (9 mm).

More interesting products

(*All information is plus legal VAT)