• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 657007000 Tool bag (unequipped) (L x W x H) 670 x 290 x 325 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag (large)

  • Inside five pocket divisions with Velcro straps
  • Side pads and padded shoulder strap
  • Stable, integrated base plate
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 670 x 290 x 325 mm

Product type

Tool bag (unequipped)

Car phone holder features

Padded

Length

670 mm

Height

325 mm

Width

290 mm

Depth

290 mm

Weight

5

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585076 Metabo 657007000 Tool bag (unequipped) (L x W x H) 670 x 290 x 325 mm

User & Safety Instructions

User & Safety Instructions 2585076 Metabo 657007000 Tool bag (unequipped) (L x W x H) 670 x 290 x 325 mm

Description

Features

  • The large, convenient Metabo tool bag
  • Inside the bag there are five pocket compartments with Velcro straps for three battery packs, a charger and accessories
  • On the outside are two spacious zip pockets and three other small pockets for quick access
  • Comfortable side pads and padded shoulder strap
  • Three reflective Metabo logos for optimal visibility on the construction site
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)