• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo ASA 20 L PC 602085000 Wet/dry vacuum cleaner 1-piece set 1200 W 20 l Class L certificate, Antistatic

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASA 20 L PC ALL-PURPOSE VACUUM CLEANER

  • Commercial approval
  • User protection: Certified according to EU standard for dust class L
  • Suction stop during wet vacuuming, when the maximum filling height is reached
  • Delayed-action device to completely empty the suction hose
  • Anti-static basic equipment

Technical specifications

  • Vacuum: 225 hPa (mbar)
  • Filter area: 3500 cm²
  • Suction hose Ø 32 mm
  • Hose length 3.2 m
Product type

Wet/dry vacuum cleaner

Features

Class L certificate

Antistatic

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

Yes

Max. air volume

4200 l/min

Collector

20 l

Max. cable length

5.5 m

Weight

10 kg

No. of power packs included

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2943862 Metabo ASA 20 L PC 602085000 Wet/dry vacuum cleaner 1-piece set 1200 W 20 l Class L certificate, Antistatic

User & Safety Instructions

User & Safety Instructions 2943862 Metabo ASA 20 L PC 602085000 Wet/dry vacuum cleaner 1-piece set 1200 W 20 l Class L certificate, Antistatic

Description

Compact, versatile suction device of dust class L with integrated filter cleaning. Quick coupling of metaboxes with tools and accessories on the suction unit for easy location changing. For exhaust extraction on power tools in continuous use at construction sites and in the workshop.

This text is machine translated.

Features

  • Wet/dry vacuum cleaner with commercial approval
  • Appliance outlet for an electrical tool for using the automatic on/off switching of the suction unit
  • PressClean: Manual filter cleaning by strong air flow when operated on the suction unit during breaks
  • User protection: Certified according to EU standard for dust class L
  • Suction stop during wet vacuuming, when the maximum filling height is reached
  • Delayed-action device to completely empty the suction hose
  • Antistatic base equipment prevents static charging when using the appropriate accessories
  • Easy transportation thanks to cable and hose bracket as well as storage for pipes and nozzles
  • Practical accessories compartment with folding lid for small parts
  • Included suction cup accessories with quick system for rapid retrofitting in use

Scope of delivery

  • Suction hose Quick (Ø 32 mm / 3.2 m)
  • Quick Ø 28/35 mm connection sleeve
  • Handle-interm. Piece Quick Professional
  • 3 suction pipes made of plastic
  • Fleece filter bags
  • Gap nozzle
  • Floor nozzle (300 mm wide)
  • Suction nozzle (120 mm wide)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)