• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KH 5-40 SDS-Max-Hammer drill combo

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KH 5-40 combination hammer

  • Impact (max.) 7.1 J
  • Max. drill bit Ø (Concrete/masonry) 40/105 mm
  • Red road sign with two white arrows pointing in opposite directions, divided by a diagonal line.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.

Technical specifications

  • Cable length 4m
Product type

Hammer drill combo

Blow count (max.)

2800 /min

Impact (max.)

7.1 J

Max. drill diameter

(Concrete/masonry) 40/105 mm

Tool holder

SDS-Max

Weight

7.1 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127135 Metabo KH 5-40 SDS-Max-Hammer drill combo

Warranty Terms

Warranty Terms 2127135 Metabo KH 5-40 SDS-Max-Hammer drill combo

Description

Features

  • Combination hammer with 2 functions: Hammer drill and chiseling
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the drill is blocked for safe working
  • Robust die-cast aluminum gear housing for optimal heat dissipation and long life
  • This text is machine translated.

Scope of delivery

  • Rubberized additional handle
  • Depth stop
  • Lubricant for tool insert end
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 717.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)