• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MH 5 SDS-Max-Hammer drill chisel 1100 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH 5 Chisel hammer

  • 1100 W
  • Impact (max.) 7.1 J
  • Max. drill bit Ø
  • White arrow symbol on a red background, indicating a sharp right-hand bend.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.

Technical specifications

  • Cable length 6 m
Product type

Hammer drill chisel

1100 W

Blow count (max.)

3000 /min

Impact (max.)

7.1 J

Tool holder

SDS-Max

Weight

5.6 kg

Length

600 cm

Width

450 mm

Height

150 mm

Dim

(L x W x H) 600 cm x 450 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585187 Metabo MH 5 SDS-Max-Hammer drill chisel 1100 W

Security datasheet

Security datasheet 2585187 Metabo MH 5 SDS-Max-Hammer drill chisel 1100 W

Description

Features

  • Metabo VibraTech (MVT): Integrated damping system to reduce vibration to protect health
  • Optimal heat dissipation and low weight through magnesium die-cast gearbox housing
  • Lockable switch for easy chiseling in continuous use
  • Variable handle can be rotated by 360° and can be adjusted at an angle for an optimum working position
  • This text is machine translated.

Scope of delivery

  • Bail hand grip
  • Lubricant for tool insert end
  • Cleaning cloth
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 466.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)