• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3210 ST Insulation tester 50 V, 10000 V 20 TΩ

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,429.00 / piece)
€ 5,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation measuring device TeraOhmXA 10 KV

  • Insulation measurement; diagnostic test (PI, THAT DD); level voltage testing; testing the voltage resistance (DC) up to 10 kV; voltage and frequency measurement up to 550 V TRMS

Technical specifications

Product type

Insulation tester

Test voltage

50 V

10000 V

Reading type

Insulation resistance

Manufacturer's standards (with certificate)

Interfaces

USB

Dim

(L x W x H) 16 x 34.5 x 33.5 cm

Weight

6.5 kg

Display type

Digital (LCD)

Insulation resistance (max.)

20 TΩ

Reading category

CAT IV 600 V

Width

34.5 cm

Height

33.5 cm

Length

16 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599741 Metrel MI 3210 ST Insulation tester 50 V, 10000 V 20 TΩ

Description

TeraOhm XA MI 3210 10 kV is a portable, mains or battery-powered test device with an excellent IP protection (IP65) for the diagnosis of the insulation resistance using high DC-test voltages up to 10 kV. Because of its robustness (CAT IV-protection) and high immunity from broadcast high-frequency fields, it is ideal for use in the industrial environment.

Insulation resistance up to 20 tω;
Adjustable test voltage (50 V...10 kV) in 50 V and 100 V steps;
Programmable timer;
Capacity measurement;
Charging rate for a capacitive load 3 s/µF at 10 kV;
Automatic unloading of the test after completion of the measurement;
Test leakage terminal
Determination of high voltage failures;
Custom Tests
Automatic setting function
Measurement results in numerical and graphical form;
HVLink PRO PC software to download and the analysis of the test results and the creation of test reports;
Isolated RS232 and USB communication ports, BT-interface;
High-quality accessories in the standard version, including shielded test leads;
High protection against electromagnetic interference: Interference noise filter at the AC current input (1 mA 600V) and additional averaging the results (5, 10, 30, 60);
CAT IV / 600 V;
Power supply via mains and battery.

Software
PC software HVLink PRO is optionally available software for transmission of the measured results from the device to PC.

This text is machine translated.

Scope of delivery

  • Equipment MI 3210 TeraOhmXA 10 kV
  • Shielded test leads with probe tip 10 kV, 2 m
  • Shielded testing leads 10 kV, 2 m, 2 pieces (black, red)
  • Alligator clip 10 kV, 2 pieces (black, red)
  • Earthing cable green, 2 m
  • Alligator clip, green
  • Power cord
  • PC software HVLink PRO with USB and RS232 cable
  • Instructions for modern insulation tests on CD
  • Instructions for use (on CD)
  • ISO calibration certificate

Hints

Supplied with German license.

More interesting products

(*All information is plus legal VAT)