• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix MX 650 Clamp meter Digital CAT III 600 V Display (counts): 4000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MX 650

  • CAT III 600 V

Technical specifications

  • Frequencies at currents: 20 Hz to 10 kHz
  • Frequencies at voltages: 10 Hz to 10 kHz
  • Diode test 0.6 mA
  • Acoustic continuity tester
Voltage reading range DC (min.)

0.2 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.2 V

V AC reading range (max.)

600 V

A AC reading range (min.)

0.05 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.2 Ω - 399.9 Ω

Measurement type (details)

Average

Power supply (details)

9 V battery

Height

43 mm

Width

93 mm

Length

246 mm

Weight

400 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC

DC

Current reading

AC

Type

MX 650

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 246 x 93 x 43 mm

Opening range of current clamps

36 mm

Type

Encapsulation-Ø: 36 mm

Documents & Downloads

Datasheet

Datasheet 1231635 Metrix MX 650 Clamp meter Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 1231635 Metrix MX 650 Clamp meter Digital CAT III 600 V Display (counts): 4000

Information

Information 1231635 Metrix MX 650 Clamp meter Digital CAT III 600 V Display (counts): 4000

Description

The Metrix multimeter are equipped with all the functions of a clamp meter and a full-fledged multimeter. They are the ideal tools for every electrician and electrical technician.

The MX 655 and MX 650 models are recommended for RMS measurements of high currents up to 1000 A and voltages up to 750 V.

The multiple clamp meter MX 655 is equipped with a Hall sensor and can therefore measure AC and DC currents up to 1000 A, While the MX 650 is a pure AC measuring pliers with classical current transformer up to 1000 A AC.

This text is machine translated.

Scope of delivery

  • 1 carrying case
  • 1 set of test leads with test tips
  • 1 x 9 V battery
  • 1 user manual in 5 languages

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 490.98€ 479.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)