• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130855C-E 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Silver (metallic) Equipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

E-DAT C6A 24 Port Patch field 1HE LSA

  • Cat 6A component testing according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certified
  • Compliance with the Class EA to 500 MHz according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09
  • Modules connected with the help of Erdschiene, including 30 cm earthing cable

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

E DAT module

Connections

24 x RJ-45 female24 ports

Height

483 mm

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 994690 Metz Connect 130855C-E 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Silver (metallic) Equipped

User & Safety Instructions

User & Safety Instructions 994690 Metz Connect 130855C-E 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Silver (metallic) Equipped

User & Safety Instructions 994690 Metz Connect 130855C-E 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Silver (metallic) Equipped

Conformity certificate

Conformity certificate 994690 Metz Connect 130855C-E 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Silver (metallic) Equipped

Description

19" 1HE silver anodized aluminum carrier, with 24 individually shielded RJ45 sockets, Cat.6, A component test according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certiedClass E compliance, A to 500 MHz-C.2 (2009-08), IEC 60603-11:2011: IEC 6001-01/2011-09getestet 01/11/11/11/11/11/11/11/11/11/11/11/11/11/11/11/11/11/11/11: Component up to 600 MHz, link up to 800 MHz, suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseT, the wire pairs can be led without turning the stranding up to the LSA-terminal, connection of the 2 to 4-pair data lines at LSA-cutting terminals (AWG 26/1-22/1). With identification of the wire colors according to T568A

This text is machine translated.

Features

  • Tested: Components up to 600 MHz, link up to 800 MHz
  • For 10 GBit Ethernet (IEEE 802.3an)
  • Suitable for Power over Ethernet (PoE, PoE plus and UPoE)
  • Connection of the 2- to 4-pair data lines to LSA-terminals (AWG 22-24), with identification of wire colors according to T568A
  • Viewing window for accompanying inscription inlays
  • Additional strain relief by means of cable ties possible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.92€ 170.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)