• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1401505010-E 8P8C RJ45 Plug, straight

Packaging type
Piece
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metz Connect 1401505010-E 8P8C RJ45 Plug, straight

  • IP20
  • Symbol image for Metz Connect 1401505010-E 8P8C RJ45 Plug, straight

Technical specifications

Packaging type

Piece

Type

1401505010-E

Connector type

Plug, straight

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

Connection

Plug

Type A

RJ45

Content

1 pc(s)

Features

straight

IP20

Type

Without strain relief

Pins

8P8C

Cable diameter (details)

5.5 mm

Documents & Downloads

Datasheet

Datasheet 733737 Metz Connect 1401505010-E 8P8C RJ45 Plug, straight

User & Safety Instructions

User & Safety Instructions 733737 Metz Connect 1401505010-E 8P8C RJ45 Plug, straight

Description

Vollgeschirmter RJ45 connector for data transfer rates of up to 10 Gigabit Ethernet. Mounting with the help of vorsortier-einsatz for the cable cores without accurate ablangung of the cores. Strain relief and shield in one operation with crimping pliers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)