• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 150C029DK0010E FO socket Pure white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OpDAT VGAD UP0 split 2xLC APC OS2, 10.0 m, cable ø 4.5 mm

  • Fibre optic socket
  • Glass-fiber connection socket
  • Flush-mounted junction box
  • Fibre-To-The-Home
  • Building wiring
  • Design: Flush-mounted channel connection box
  • Dry lining box
  • Design-capable fiber optic connection socket

Technical specifications

  • Cable structure: Mini-breakout cable compact (Ø 4.5 mm)
  • Integrated Kevlar strain relief
  • Cable sheath: Halogen-free, flame-resistant (LSZH / FRNC), Euroclass DCA - s2, d2, a1
  • Application area: FTTH / In-house cabling, structured building cabling
Product type

FO socket

Type A

Open cable ends

Type B

LC

Singlemode OS2

Fibre type

9/125 µ

Material

Plastic

Factory colour

Pure white

Width

80 mm

Height

80 mm

Depth

45 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3795549 Metz Connect 150C029DK0010E FO socket Pure white 1 pc(s)

Datasheet 3795549 Metz Connect 150C029DK0010E FO socket Pure white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3795549 Metz Connect 150C029DK0010E FO socket Pure white 1 pc(s)

User & Safety Instructions 3795549 Metz Connect 150C029DK0010E FO socket Pure white 1 pc(s)

Description

The future of fiber expansion – as flexible and easy as never before

Experience maximum efficiency in FTTx cabling with our ready-to-install, ready-made fiber optic connection socket. Thanks to its full design capability, this compact UP0 solution fits seamlessly into the central pieces and cover plates of all standard switch programs and can be easily installed in flush-mounted, hollow wall or dado trunking boxes starting from a depth of 45 mm. Fitted with two high-quality LC-D connectors for up to four patch cables, this socket offers highest performance in the smallest of spaces. The robust, white FITH inner cable is convincing due to its single mode fiber which is not susceptible to bend (OS2, E9/125 µm as per ITU-T G.657.A2), a reliable Kevlar strain relief as well as a secure fixing. The CLOU concept for the practitioner: The cable is wound-mounted on a clever cardboard drum so that it can be rolled out from the outer carton at lengths from 10 to 60 meters in a flash and directly. With the open second side of the cable it can be inserted easily in empty tubes, pulled in or blown in and is perfectly prepared for splicing or field fitting. Design your customized solution now very easily via our online configurator and bring high-speed directly and cleanly to the wall.

This text is machine translated.

Features

  • Compact glass fiber connection box (UP0) for mounting in flush, hollow wall and cable channel sockets with a minimum depth of 45 mm
  • Fully designer compatible with the central piece and cover plates of the popular switch manufacturers' programs
  • Socket pre-assembled ready for installation with single-mode inner cable and equipped with 2xLC-D couplings for the connection of up to four glass fiber patch cables.
  • Cable fixed with cable tie and strain-relieved via Kevlar
  • Second side of cable open for insertion, insertion or blowing in conduits. Suitable for splicing or mounting field-ready fiber optic connectors (OpDAT FAST® Hybrid).
  • Cable easy to install wound on cardboard drum
  • Quick and simple unrolling of cable without removing the cable drum from the carton in case of cable lengths of 10 - 60 m
  • FIT-cable, white, Ø 2.3 mm
  • Single-mode fiber OS2, E9/125 µm, bend-insensitive in accordance with ITU-T G.657.A2, compatible with G.652.D
  • All available variants can be created via the configurator

Scope of delivery

  • 1x fiber optic connection socket (pre-fabricated on a cardboard drum in the carton)
  • Fixings

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)