• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 150C029DK0020E FO socket Pure white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OpDAT VGAD UP0 split 2xLC APC OS2, 20.0 m, cable ø 4.5 mm

  • Fibre optic socket
  • Glass-fiber connection socket
  • Flush-mounted junction box
  • Fibre-To-The-Home; building wiring
  • Design: Flush-mounted channel connection box
  • Dry lining box
  • Design-capable fiber optic connection socket

Technical specifications

  • Cable length: 20 Meter.
  • Cable structure: Mini-breakout cable compact (Ø 4.5 mm)
  • Integrated Kevlar strain relief
  • Cable sheath: Halogen-free, flame-resistant (LSZH / FRNC), Euroclass DCA - s2, d2, a1
  • Application area: FTTH / In-house cabling, structured building cabling
Product type

FO socket

Type A

Open cable ends

Type B

LC

Singlemode OS2

Material

Plastic

Metal

Factory colour

Pure white

Width

70 mm

Height

70 mm

Depth

45 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3795516 Metz Connect 150C029DK0020E FO socket Pure white 1 pc(s)

Datasheet 3795516 Metz Connect 150C029DK0020E FO socket Pure white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3795516 Metz Connect 150C029DK0020E FO socket Pure white 1 pc(s)

User & Safety Instructions 3795516 Metz Connect 150C029DK0020E FO socket Pure white 1 pc(s)

Description

The future of fiber expansion – compact, design-strong and ready-to-install.

With our innovative flush-mounted glass fiber connection socket (UP0) the high-speed networking becomes so simple and aesthetic as never before. Thanks to its ultra-compact design, it fits perfectly into standard flush-mounted, hollow wall and dado trunking boxes starting from a depth of 45 mm and remains fully designer: It is effortlessly compatible with the central pieces and cover plates of all the common switch ranges and so fits invisibly to any room concept.

But the true strength lies in the clever installation. The box comes completely ready-to-assemble – equipped with a robust single-mode internal cable and a high-quality LC-D coupling for up to two patch cables. For maximum durability, the cable is fixed and strain relieved via Kevlar. The other end of the cable remains open so that it can be flexibly inserted, retracted or blown into empty tubes – Ideal for splicing or for the quick mounting of field-ready connectors such as the OpDAT FAST® HYBRID.

The handling at the construction site also sets new standards: The white, only 4.5 mm thin mini-breakout cable is wound-up on a cardboard drum so that it can be mounted easily. With cable lengths of 10 to 60 meters, it can be quickly and easily rolled directly out of the carton, without having to remove the drum. Technically, the integrated, bend-insensitive single-mode fiber (OS2, E9/125 µm according to ITU-T G.657.A2 and backwards-compatible to G.652.D) ensures uncompromising future security and maximum bending tolerance. Design your perfect connection simply yourself – all the available versions can be individually compiled in no time via our configurator.

This text is machine translated.

Features

  • Compact glass fiber connection box (UP0) for mounting in flush, hollow wall and cable channel sockets with a minimum depth of 45 mm
  • Fully designer compatible with the central piece and cover plates of the popular switch manufacturers' programs
  • Socket pre-assembled ready for installation with single-mode inner cable and fitted with 1xLC-D-couplings for connecting up to two glass-fiber patch cables.
  • Cable fixed with cable tie and strain-relieved via Kevlar
  • Second side of cable open for insertion, insertion or blowing in conduits. Suitable for splicing or mounting field-ready fiber optic connectors (OpDAT FAST® Hybrid).
  • Cable easy to install wound on cardboard drum
  • Quick and simple unrolling of cable without removing the cable drum from the carton in case of cable lengths of 10 - 60 m
  • Mini breakout cable compact, white, Ø 4.5 mm
  • Single-mode fiber OS2, E9/125 µm, bend-insensitive in accordance with ITU-T G.657.A2, compatible with G.652.D
  • All available variants can be created via the configurator

Scope of delivery

  • 1x fiber optic connection socket (UP0 carry ring incl. printed circuit board/couplings)
  • 1x 20 m pre-assembled glass fiber inner cable on cardboard drum
  • Fixings

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)