• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 150C049DK0060E FO socket Pure white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OpDAT VGAD UP0 split 4xLC APC OS2, 60.0 m, cable ø 4.5 mm

  • Fibre optic socket
  • Glass-fiber connection socket
  • Flush-mounted junction box
  • Fibre-To-The-Home
  • Building wiring
  • Design: Flush-mounted channel connection box
  • Dry lining box
  • Design-capable fiber optic connection socket

Technical specifications

  • Cable type: Mini-breakout cable compact (diameter: Ø 4.5 mm), halogen-free (LSZH)
  • Number of fibers: 4 fibers
  • Mounting type: Flush-mounted (UP0) / hollow wall / Channel mounting
  • Mating direction: 45° inclined outlet for material-careful patch cable guidance
Product type

FO socket

Type A

LC

Type B

Open cable ends

Singlemode OS2

Fibre type

9/125 µ

Material

Plastic

Factory colour

Pure white

Width

80 mm

Height

80 mm

Depth

45 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3795532 Metz Connect 150C049DK0060E FO socket Pure white 1 pc(s)

Datasheet 3795532 Metz Connect 150C049DK0060E FO socket Pure white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3795532 Metz Connect 150C049DK0060E FO socket Pure white 1 pc(s)

User & Safety Instructions 3795532 Metz Connect 150C049DK0060E FO socket Pure white 1 pc(s)

Description

The future of fiber installation: Fast, flexible and perfectly integrated.

Experience maximum efficiency in network installation with our compact fiber optic connector socket (UP0). This pre-assembled solution is easy to assemble, thanks to its full design capability, and fits seamlessly into the central pieces and cover plates of all standard switch programs, and can be easily installed in flush-mounted, hollow wall or cable ducts with a depth of 45 mm. Equipped with two high-quality LC-D couplings for up to four connections and a robust single-mode inner cable, the system guarantees highest reliability – optimally protected by an integrated Kevlar strain relief. The white, bend-resistant mini-breakout cable (OS2, E9/125 µm as per ITU-T G.657.A2) is wound on a cardboard drum so that it can be rolled out of the outer carton directly and in a time-saving way at lengths of 10 to 60 meters. The open cable end offers you all the freedom while inserting, retracting or blowing into empty pipes and is perfectly suitable for splicing or field-assembled connector mounting. You can now easily design your customized version with our online configurator and get high-speed connectivity to the point elegantly.

This text is machine translated.

Features

  • Compact glass fiber connection box (UP0) for mounting in flush, hollow wall and cable channel sockets with a minimum depth of 45 mm
  • Fully designer compatible with the central piece and cover plates of the popular switch manufacturers' programs
  • Socket pre-assembled ready for installation with single-mode inner cable and equipped with 2xLC-D couplings for the connection of up to four glass fiber patch cables
  • Cable fixed with cable tie and strain-relieved via Kevlar
  • Second side of cable open for insertion, insertion or blowing in conduits. Suitable for splicing or mounting field-ready fiber optic connectors (OpDAT FAST® Hybrid)
  • Cable easy to install wound on cardboard drum
  • Quick and simple unrolling of cable without removing the cable drum from the carton in case of cable lengths of 10 - 60 m
  • Mini breakout cable compact, white, Ø 4.5 mm
  • Single-mode fiber OS2, E9/125 µm, bend-insensitive in accordance with ITU-T G.657.A2, compatible with G.652.D
  • All available variants can be created via the configurator

Scope of delivery

  • 1x fiber optic connection socket (pre-fabricated on a cardboard drum in the carton)
  • Fixings

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)