• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel Non-standard battery (rechargeable) 1/2 D NiMH 1.2 V 3500 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

1/2 D

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

3500 mAh

Content

1 pc(s)

Type

136650

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411810 Mexcel Non-standard battery (rechargeable) 1/2 D NiMH 1.2 V 3500 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411810 Mexcel Non-standard battery (rechargeable) 1/2 D NiMH 1.2 V 3500 mAh 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)