• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel Non-standard battery (rechargeable) D NiCd 1.2 V 4500 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

D

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Voltage

1.2 V

Capacity (mAh, Ah)

4500 mAh

Terminal voltage

1 V

Content

1 pc(s)

Type

137970

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411813 Mexcel Non-standard battery (rechargeable) D NiCd 1.2 V 4500 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411813 Mexcel Non-standard battery (rechargeable) D NiCd 1.2 V 4500 mAh 1 pc(s)

Description

Quality cells from Mexcel for medical technology and emergency or alarm systems.

This text is machine translated.

Hints

In accordance with BattG, NiCd batteries can be exclusively used for medical technology, and in emergency and alarm systems.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)