• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MI-II/MINI MI-II 503728000-12000 Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
26 - 22
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.01)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MI-II/MINI MI-II

  • 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

26 - 22

Connection

Crimp

Press-in

Rated voltage

125 V

Test current

2.5 A

Manufacturer part #

503728000-12000

Content

12000 pc(s)

Contact material

Phosphorus bronze tin plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

50372-8000

Engineering Series Name

2.0mm Crimp Term

Engineering Series No

50372

Documents & Downloads

Datasheet

Datasheet 2449132 MI-II/MINI MI-II 503728000-12000 Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

User & Safety Instructions

User & Safety Instructions 2449132 MI-II/MINI MI-II 503728000-12000 Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

Circuit diagramm

Circuit diagramm 2449132 MI-II/MINI MI-II 503728000-12000 Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)