• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology 24LC64-I/SN Flash memory IC SOIC 8 EEPROM 64 kBit 8 K x 8

Image similar
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
EEPROM
Mounting type
Surface-mount
Type
24LC64-I/SN
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

24LC64-I/SN

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

EEPROM

Memory size (IC)

64 kBit

Organisation

8 K x 8

Supply voltage (min.)

2.5 V

Supply voltage (max.)

5.5 V

Memory type

EEPROM - serial

Clock speed

400 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

24LC64-I/SN

Casing

SOIC8

Operating voltage

2.5 V

Documents & Downloads

Datasheet

Datasheet 160418 Microchip Technology 24LC64-I/SN Flash memory IC SOIC 8 EEPROM 64 kBit 8 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.74€ 5.44*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)