Compact design and low weight - ideal for notebooks
Perfect as a second sound source for parallel operation of speakers and headphones
Easy installation via USB - without additional drivers
Technical specifications
Product type
Microphone receiver
Transfer type
USB
Weight
0
Interfaces
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Factory colour
Black
UKCA
yes
Description
Listen to music, enjoy game sound, make calls via the Internet – and all this everywhere: With THE VIGO USB sound card you equip every PC and every notebook with a powerful audio solution, which outputs balanced stereo sound and thanks to the microphone input also enables the connection of a headset. The sound card comes without additional drivers and is therefore quick and easy to install, the compact housing makes it ideal for use on the notebook while traveling.
This text is machine translated.
Scope of delivery
Sound card
User manual
Description
Listen to music, enjoy game sound, make calls via the Internet – and all this everywhere: With THE VIGO USB sound card you equip every PC and every notebook with a powerful audio solution, which outputs balanced stereo sound and thanks to the microphone input also enables the connection of a headset. The sound card comes without additional drivers and is therefore quick and easy to install, the compact housing makes it ideal for use on the notebook while traveling.