• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microphone transmitter Omnitronic TM-250 Transfer type (details):Radio

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 54.99
-11 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic TM-250 belt transmitter VHF179,000

  • High-quality VHF pocket transmitter set
  • VHF fixed frequency 179 MHz
  • LED display for battery capacity
  • Registration and toll-free
  • This text is machine translated.

Technical specifications

Product type

Microphone transmitter

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Weight

80 g

Width

65 mm

Height

107 mm

Dim

(W x H x D) 65 x 107 x 32 mm

No. of transmitters

1

Frequency range

40 - 15000 Hz

Depth

32 mm

Frequency

179 MHz

UKCA

yes

Description

Features

  • High-quality VHF pocket transmitter set
  • Set contains pocket transmitter and lavalier microphone
  • Suitable for VHF-250 receivers with the same carrier frequency
  • Operation with VHF fixed frequency 179.000 MHz
  • On/Off/Mute operating switch
  • LED display for battery capacity
  • Transmitted power 8.5 mW
  • 3.5 mm jack screw connection to headband or lavalier microphone
  • Power supply via 9 V block battery (included)
  • Registration fee and fee.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)