• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland 18 CB C1562 CB radio

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Midland 18 CB radio, VOX

  • Multi-standard CB-radio incl. 12V cigarette lighter power cable
  • LCD display with 7 background colors
  • Full and rich voice modulation
  • VOX hands-free function

Technical specifications

Product type

CB radio

Frequency

27 MHz

Width

114 mm

Height

180 mm

Depth

43 mm

Weight

499 g

Dim

(W x H x D) 114 x 180 x 43 mm

Documents & Downloads

Datasheet

Datasheet 3524289 Midland 18 CB C1562 CB radio

User & Safety Instructions

User & Safety Instructions 3524289 Midland 18 CB C1562 CB radio

User & Safety Instructions 3524289 Midland 18 CB C1562 CB radio

Description

The Midland 18 is a modern multi-standard CB-radio set, which covers all European frequency bands. The microphone capsule has been revised and offers a full and rich voice modulation.

In addition, it is equipped with three buttons (UP, DOWN and LOCK), which permit a simple and quick channel change. The double squelch mode (manual and DS) with five configurable levels allows you to reduce the ambient noise and thus ensures a clearer reception. The receiving attenuator (RF gain), which can be adjusted to seven levels, allows to achieve a clean reception and thus avoid possible distortion due to transmission to adjacent channels. The VOX-function permits the hands-free operation and is adjustable to five levels. The multicolor LCD display (7 colors) with S-meter makes the CB 18 aesthetically pleasing and provides unique and easy to read information. Furthermore, an external loudspeaker connection is available which can be used for further amplification of the sound.

This text is machine translated.

Features

  • LCD display with 7 background colors
  • CB Multistandard with 4 Watt
  • Channel number or channel and frequency are displayed
  • DS: Digital automatic source
  • VOX hands-free function (5 stages)
  • Automatic digital noise limiter adjustable in different levels
  • S-meter
  • RF amplification (7 stages)
  • Emergency function.
  • Emergency channels 9/19
  • Microphone with 6-pin Connection
  • External speaker connection

Scope of delivery

  • Midland 18 CB-radio with 12V cigarette lighter power cable.
  • Microphone
  • Bracket holder for the dashboard
  • Microphone holder
  • User manual.

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)