• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland 6er Set Midland BR180 Business Radio C1625.01 PMR transceiver

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Midland BR180 business radio, PMR radio set of 6

  • Ideal for retail trade
  • High reliability
  • Hands-free mode
  • Very comfy
  • Operating time of up to 28 hours
  • In a practical set of 6 including 6-way charger

Technical specifications

Product type

PMR transceiver

Features

Hands-free

VOX

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Width

47 mm

Height

98 mm

Depth

27 mm

Weight

118

Dim

(W x H x D) 47 x 98 x 27 mm

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3429025 Midland 6er Set Midland BR180 Business Radio C1625.01 PMR transceiver

User & Safety Instructions

User & Safety Instructions 3429025 Midland 6er Set Midland BR180 Business Radio C1625.01 PMR transceiver

Description

The BR180 is perfect as a royalty-free PMR446 radio to meet the communication requirements in the retail sector. Ideal for use in food, clothing and shoe shops, restaurants, department stores, etc., in environments, where efficiency and expediency are essential to optimize sales processes and save costs. In this comfortable set of 6, 6 radio sets can be charged clearly and in an organized way included in the delivery 6-way charger.

The minimalist keyboard is designed for an intuitive and immediate use, which makes the radio extremely user-friendly even for those who have not had any experience with radio sets till now.
Midland's retail experience has made it particularly comfortable to wear: Very low weight (only 18 g) and a rotating belt clip allow for optimal freedom of movement and comfort.
The BR180 is the ideal solution for those who are looking for a convenient, reliable and user-friendly radio.

This text is machine translated.

Features

  • VOX hands-free function: With 3 levels of sensitivity
  • Vibracall: Vibration in the event of incoming radio signals
  • Channels: 16 PMR446 channels
  • 38 CTCSS and 104 DCS
  • Programmable
  • Scan function: Automatically scans channels to quickly find a free frequency
  • Roger beep
  • Ring tones: 5 different ring tones to individually differentiate between messages
  • Plug: 2-pin connector compatible with Kenwood accessories

Scope of delivery

  • 6x BR180 Radio device with belt clip
  • 6x Headset
  • 6x Li-Ion battery pack
  • 6-way charger with plug-in power supply
  • 6x carrying strap
  • Quick guide

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)