• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G10 Pro PMR 2er Security-Koffer MA31 LK Pro C1107.S4 PMR transceiver 2-piece set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PMR Radio Device "G10"

  • 32 PMR 446 channels
  • Extended frequency band
  • 51 CTCSS coding tones
  • 83 DCS identification tones

Technical specifications

Product type

PMR transceiver

Features

Hands-free

incl. case

Splashproof

Speaker/microphone jack

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

32

Width

29.5 cm

Height

29.5 cm

Depth

10.6 cm

Weight

1.2 kg

Dim

(W x H x D) 29.5 x 29.5 x 10.6 cm

Factory colour

Black

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986706 Midland G10 Pro PMR 2er Security-Koffer MA31 LK Pro C1107.S4 PMR transceiver 2-piece set

User & Safety Instructions 2986706 Midland G10 Pro PMR 2er Security-Koffer MA31 LK Pro C1107.S4 PMR transceiver 2-piece set

User & Safety Instructions 2986706 Midland G10 Pro PMR 2er Security-Koffer MA31 LK Pro C1107.S4 PMR transceiver 2-piece set

User & Safety Instructions 2986706 Midland G10 Pro PMR 2er Security-Koffer MA31 LK Pro C1107.S4 PMR transceiver 2-piece set

User & Safety Instructions 2986706 Midland G10 Pro PMR 2er Security-Koffer MA31 LK Pro C1107.S4 PMR transceiver 2-piece set

Description

Midland G10 Pro radio set a very high-quality PMR radio at a favorable price. The device captivates by its simple operation and meaningful additional functions like 16 pre-programmable channels, CTCSS and DCS identification tones. With the optional software "PRG 10" this walkie-talkie can be programmed to the user's needs.

This text is machine translated.

Features

  • 32 PMR446 channels (16+16 pre-programd)
  • Extended frequency band: 446,00625 to 446,19375MHz
  • Fast switching between 16 and 32 channels
  • 51 CTCSS coding tones
  • 83 DCS identification tones
  • DCS CODES: 116 “N” + 116 “I”
  • Monitor, scan function (only adjustable via optionally available PRG10 programming software)
  • Automatic power-saving circuit
  • Voice announcement of the channels
  • Automatic power-saving circuit
  • 2 Pin "Kenwood" connection
  • This text is machine translated.

Scope of delivery

  • With 6 bits. Mains adapter with charger stand
  • 1200mAh Li-ion battery
  • Belt clip

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)