• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G15 Pro NC PMR 4er Security-Koffer C1127.S4 PMR transceiver 4-piece set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Midland G15 Pro PMR 4pc security case set incl. MA 31-M security headsets

  • 32 PMR446 channels (16+16 pre-programmed)
  • Automatic power-saving circuit
  • 50 CTCSS coding tones/ 105 DCS coding tones
  • Dust and water proof in accordance with IP67

Technical specifications

Product type

PMR transceiver

Features

Hands-free

incl. case

Splashproof

Speaker/microphone jack

Scan mode

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

Width

50 cm

Height

41 cm

Depth

14 cm

Weight

2.8 kg

Dim

(W x H x D) 50 x 41 x 14 cm

Factory colour

Black

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986703 Midland G15 Pro NC PMR 4er Security-Koffer C1127.S4 PMR transceiver 4-piece set

User & Safety Instructions 2986703 Midland G15 Pro NC PMR 4er Security-Koffer C1127.S4 PMR transceiver 4-piece set

Information

Information 2986703 Midland G15 Pro NC PMR 4er Security-Koffer C1127.S4 PMR transceiver 4-piece set

Description

The Midland G15 Pro is a professional radio, which is due to the ultra-compact and robust design Ideal for use
suitable on the way. The high-quality technology is contained in a robust and robust housing, it ensures reliable connections and the device can be programmed by means of optional software especially for the user. This means that all buttons, channels and functions can be easily managed.

The robust, compact device was developed to withstand even the harshest working conditions. With 32 channels (16 PMR 446 and 16 with pre-programmed CTCSS) the Midland G15 Pro is the ideal solution for professional users who must remain in touch with the entire team.

This text is machine translated.

Features

  • Range of up to 12 km
  • Total 32 PMR446 channels (16+16 pre-programmed)
  • Easy switching between 16 and 32 channels
  • Extended frequency band
  • English speech announcement of the channels
  • Scan function
  • Monitor function
  • Roger beep
  • Hands-free operation
  • Connection for speaker/headphone L-connector, 2 pin Motorola
  • Scan function
  • Splash-proof
  • Battery can also be charged without device in the charger stand
  • Squelch
  • 9 different VOX-levels
  • Frequency of new band: 446.00625 - 446.19375 MHz
  • Traditional band: 446.00625 - 446.09375 MHz
  • Operating temperature: -20 to 55 °C
  • ≤ 500 mW power
  • 7.4 V lithium-ion battery pack
  • Programmable (with optional programming software)

Scope of delivery

  • 2 radio sets G15 Pro with belt clip
  • 2 MA 25-M Loudspeaker microphone
  • 2 Li-ion battery pack 1600 mAh
  • 2 plug power supply with charger stand
  • Hard case case

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)