• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G9 Pro 4er Kofferset C1385.05 PMR transceiver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Midland G9 Pro 4er Case set PMR446

  • 16 PMR446 channels / 69 LPD channels
  • Transmission button for HIGH or LOW Power
  • Improved audio quality
  • 38 CTCSS/104DCS coding for undisturbed calls
  • Noise tail reduction
  • Waterproof according to IPX4 standard
  • With 6 bits. Charger, headsets, belt clips

Technical specifications

  • Temperature range -20 to +55 °C
  • 2-pin accessory plug
  • Extended PMR446 band from 446.00625 to 446.19375 MHz
  • NI-MH 1800 mAh AA batteries
  • Case dimensions 56 x 38 x 11 cm
  • Case G-weight: 4.45 kg
Product type

PMR transceiver

Features

Roger Beep

VOX

Scan mode

Splashproof

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

69 LPD

12 km

Width

64 mm

Height

126 mm

Depth

36 mm

Weight

150 g

Dim

(W x H x D) 64 x 126 x 36 mm

Factory colour

Black

Content

1 pc(s)

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446384 Midland G9 Pro 4er Kofferset C1385.05 PMR transceiver

Information

Information 2446384 Midland G9 Pro 4er Kofferset C1385.05 PMR transceiver

Warranty Terms

Warranty Terms 2446384 Midland G9 Pro 4er Kofferset C1385.05 PMR transceiver

Description

The Midland G9 Pro combines the most advanced technology in the radio connection with the utmost reliability. This radio set with its high-quality design and robust casing is ideal for use in all activities. The Midland G9 Pro works on PMR446 and the LPD and contains all the functions, which you expect from a new and modern radio set.
With the double PTT key you can send either with high or low power (high / low power). Transmit at high power only when necessary to extend battery power.
The emergency button ("Emergency") enables you to reach all radio sets present within the range, even if these are set to other channels.
It also has improved audio quality and a noise tail reduction function, which suppresses the noise after it.

This text is machine translated.

Features

  • 8 conventional + 8 new PM446-channels
  • 69 LPD channels
  • 38 CTCSS-tones/104 DCS-codes
  • Extra powerful loudspeaker
  • Large LC-display
  • Dual PTT for sending with high/low power
  • Emergency call function
  • VOX adjustable in 3 stages and with intercom function (TalkBack)
  • high/low power
  • Vibracall
  • Keyboard lock
  • Two-channel monitoring
  • Search Monitoring
  • Range control
  • Automatic power saving function
  • Battery-wide warning
  • Noise Tail Reduction
  • waterproof according to IPX4 Standard

Scope of delivery

  • 4 G9 Pro radio set
  • 4 standing chargers
  • 4 MA24-L headsets
  • 4 Belt clip
  • 16 AA batteries (1800 mAh)
  • Hard shell case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 458.98*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)