• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland M38 C1591 CB radio

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Midland 38 CB radio

  • 5" LCD display with 7 background colors
  • Noise Cancelling Noise Suppression
  • 12/24V voltage - suitable for all vehicles
  • VOX hands-free function
  • Setup of private channels (sub-tones)
  • ECHO function

Technical specifications

Product type

CB radio

Features

VOX

Roger Beep

Frequency

27 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758818 Midland M38 C1591 CB radio

Description

Versatile use thanks to 12/24 V supply: Perfect for light and heavy vehicles - no additional converters needed.
Clear, colorful 5" LCD-display: Background lighting in 7 colors, can be set individually, for best view at every time of the day and night.

Advanced noise suppression: Interference-free conversations are guaranteed thanks to ANL, NB and HIC filters and a 9-level adjustable noise-blank.
Hands-free with VOX system: Communication at the touch of a button was a thing of the past: With the 5-stage VOX function the microphone is automatically activated – Ideal for travellers.
Adjustable ECHO function: Modulates the voice effect to improve transmission quality and produce a more precise sound.

CTCSS and DCS: Setup of sub-tones thanks to 38 CTCSS-tones and 104 DCS-codes – Ideal for undisturbed calls.

The Midland 38 offers modern CB wireless technology for travellers and professionals who place emphasis on reliable communication solutions. Order now and benefit from innovative technology, professional performance and first-class service!

This text is machine translated.

Features

  • 12 - 24 V supply
  • Multi-colored backlight (7 colors)
  • Microphone with buttons UP/DOWN/PRIORITY
  • Multi-color 5"-LCD display (7 colors) with S-meter
  • Backlight
  • Display adjustable to 3 levels
  • Double noise blocking mode: Manual and DS (3 stages)
  • Noise suppression filter in TX/RX can be set to 9 levels
  • Reception attenuator (RF gain)
  • MIC gain adjustable to 9 levels
  • Noise Blanker
  • ANL filter
  • Audio filter HIC
  • ECHO function
  • TalkBack function
  • 38 tones CTCSS + 104 DCS codes
  • Emergency channels 9/19 can be set individually
  • VOX adjustable in 5 stages
  • SCAN
  • Roger beep
  • External speaker connection

Scope of delivery

  • Midland 38 CB radio
  • Power cable
  • Microphone
  • Bracket holder for the dashboard
  • Microphone holder
  • User manual.

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)