• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Midland BR180 Business Radio, PMR, Einzelgerät C1625 PMR handheld transceiver

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Midland BR180 business Radio

  • Ideal for retail trade
  • High reliability
  • Hands-free mode
  • Very comfy
  • Operating time of up to 28 hours

Technical specifications

Product type

PMR handheld transceiver

Features

Hands-free

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

Width

47 mm

Height

98 mm

Depth

27 mm

Weight

118 g

Dim

(W x H x D) 47 x 98 x 27 mm

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3429024 Midland Midland BR180 Business Radio, PMR, Einzelgerät C1625 PMR handheld transceiver

User & Safety Instructions

User & Safety Instructions 3429024 Midland Midland BR180 Business Radio, PMR, Einzelgerät C1625 PMR handheld transceiver

Description

The BR180 is perfect as a royalty-free PMR446 radio to meet the communication requirements in the retail sector. Ideal for use in food, clothing and shoe shops, restaurants, department stores, etc., in environments, where efficiency and expediency are essential to optimize sales processes and save costs.

The minimalist keyboard is designed for an intuitive and immediate use, which makes the radio extremely user-friendly even for those who have not had any experience with radio sets till now.
Midland's retail experience has made it particularly comfortable to wear: Very low weight (only 18 g) and a rotating belt clip allow for optimal freedom of movement and comfort.
The BR180 is the ideal solution for those who are looking for a convenient, reliable and user-friendly radio.

This text is machine translated.

Features

  • Operating time: Up to 28 hours continuous operation
  • VOX hands-free function: With 3 levels of sensitivity
  • Vibracall: Vibration in the event of incoming radio signals
  • Channels: 16 PMR446 channels
  • 38 CTCSS and 104 DCS
  • Programmable
  • Scan function: Automatically scans channels to quickly find a free frequency
  • Roger beep
  • Ring tones: 5 different ring tones to individually differentiate between messages
  • Plug: 2-pin connector compatible with Kenwood accessories

Scope of delivery

  • BR180 radio with belt clip
  • Headset
  • Li-ion battery pack
  • Charger with mains adapter
  • Wrist strap
  • Quick guide

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)