• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Midland G18 Pro NC, PMR446 Funkgerät C1145.04 PMR transceiver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Midland G18 Pro NC, PMR446 radio

  • PMR446 Radio set with 16 channels and 99 channel memory
  • New: Noise suppression for the best voice quality
  • IP 67 waterproof
  • Battery runtime up to 19 hours
  • Tested according to the military standard MIL-STD-810G, in order to survive even in the harshest operational areas

Technical specifications

  • Frequency range 446.00625 - 446.09375 MHz (PMR446)
  • Power supply 7.4 V 1600 mAh Li-ion battery pack
  • Operating temperature -32° to +65°
  • Weight: 240g (including battery)
  • Dimensions: 113x56x38mm (without antenna)
Product type

PMR transceiver

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Factory colour

Black

Content

1 pc(s)

Charging method (Power Delivery)

w/o USB Power Delivery

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475880 Midland Midland G18 Pro NC, PMR446 Funkgerät C1145.04 PMR transceiver

User & Safety Instructions

User & Safety Instructions 3475880 Midland Midland G18 Pro NC, PMR446 Funkgerät C1145.04 PMR transceiver

Description

A radio set for the demanding user.
This radio is not a shame for any use! The ideal partner for the rough working day with functions that are needed exactly there.
The noise suppression function of new G18 PRO NC is designed to guarantee clear and interference-free conversations even in the loudest environments. Thanks to the highly modern noise suppression technology the device filters out the background noises and permits it to be heard with the highest comprehension even in intensive ambient noises. This ensures that every conversation is clearly and uninterrupted, improving work efficiency in difficult environments and increasing productivity in situations where attention to detail is critical.
With the help of the Scrambler function, calls can be heard only within a working group "decoded" and the CTCSS/DCS coding excludes others from the outset. Twice as secure as it were! The hands-free function is used wherever both hands are in the process. The transmission time limitation prevents accidental permanent sparks or interrupts continuous calls.

Military-grade reliability
Thanks to MIL-STD-810G testing and water and dust resistance, the G18 Pro can be guaranteed to withstand even the most difficult tests that are typical for use in the most demanding environments. To obtain MIL-STD-810G certification, the devices must pass a series of tests described below:

Extreme temperatures
To ensure operation at all temperatures, the radios were exposed for more than 48 hours at least -32°C and up to +65°C for more than 4 hours

Rain
The devices are exposed to rain, sprayed from a certain height with water and checked for possible damage

Humidity
The equipment is exposed to humidity cycles of between 58% and 88% within 24 hours.

This text is machine translated.

Features

  • 16 channels / 81 pre-programmed
  • LC display with background lighting
  • VOX, 10 stage
  • Noise reduction (noise cancellation)
  • 50 CTCSS and 105 DS coding
  • Scrambler
  • Transmission power can be set
  • Noise limiter
  • Scan/priority scan
  • Speaking timer
  • Roger beep
  • Squelch
  • Key tones and key lock
  • IP67 waterproof up to 1m depth
  • Monitor and alarm/emergency function
  • Battery can also be charged without device in the charger stand
  • Battery indicator and low-battery indicator
  • Compander (programmable with programming software)
  • FM Radio (can be programmed with programming software)
  • Motorola connection socket
  • Numerous functions are optimized by optional programming software (Article No. C1131):
  • Range max. 12 km

Scope of delivery

  • G18 Pro NC radio, charger, plug-in charger, Li-ion battery pack (1600 mAh), belt clip

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)