• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MILESEEY DTX10 Laser range finder incl. steel strap 100 m

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mileseey DTX10 3-in-1 Digital Tape Measure

  • Reading range 0.1 m - 100 m
  • Accuracy ± 2 mm;IP54

Technical specifications

  • 100M laser+3.5M nylon coated steel tape
  • Full function measurement: distance, area, volume, Pythagoras
  • Backlit multi-line display
  • 20 sets(W/O BT) and 50(W BT) sets measured values record
  • Pocketable size
  • Tape lock
  • Rechargeable with type C USB
  • Power-saving automatic switch-off
  • Bluetooth
  • Laser accuracy:±(2+5*10-5D)mm
  • Laser units: m/ft/in/ft+in
Product type

Laser range finder

Min. reading range

0.1 m

Max. reading range

100 m

Accuracy ±

2 mm

Units of measurement

m

ft

in

Functions

Continuous altitude

Automated level gauge

Angle sensor

Volume calculator

Area calculator

Weight

530 g

IP54

Levelling time

30 s

Laser category

2

Laser wavelength

630 nm

Dim

(L x W x H) 204 x 51 x 96 mm

Width

51 mm

Height

96 mm

Length

204 mm

Features

incl. steel strap

Type

DTX10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205310 MILESEEY DTX10 Laser range finder incl. steel strap 100 m

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)