• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINI FIT 39000038-4000 Molex MOL Power & Signal Sol. Molex Content: 4000 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.02)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

24 - 18

Connection

Crimp

Press-in

Rated voltage

600 V

Test current

9 A

Manufacturer part #

39000038-4000

Content

4000 pc(s)

Contact material

Brass tin plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5556T

Engineering Series Name

MINIFIT JR TERM FEMA

Engineering Series No

05556

Documents & Downloads

Datasheet

Datasheet 2448238 MINI FIT 39000038-4000 Molex MOL Power & Signal Sol. Molex Content: 4000 pc(s)

User & Safety Instructions

User & Safety Instructions 2448238 MINI FIT 39000038-4000 Molex MOL Power & Signal Sol. Molex Content: 4000 pc(s)

Circuit diagramm

Circuit diagramm 2448238 MINI FIT 39000038-4000 Molex MOL Power & Signal Sol. Molex Content: 4000 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)