• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix Hobby T16024 N Hobby E-Locomotive BR 120

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

N Hobby E-Locomotive BR 120

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T16024

Type

Electric locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

120 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB AG

Era

VI

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630033 MiniTrix Hobby T16024 N Hobby E-Locomotive BR 120

Description

Model: Fast multi-purpose locomotive series 120 of the German Railways AG (DB AG). Colouring in current design. Axle arrangement Bo´Bo´. Year of manufacture after 1987. Application: Travel and freight trains. Model: With digital interface. 5-pin engine with flywheel mass 4 powered axles. Headlamps and tail lights with LEDs, varying with the direction of travel. Kinematics for close coupling. Length over buffer 120 mm.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)