Housing of the front panels made of metal-filled plastic
Digital sound with many functions
LED head end signal
Technical specifications
Manufacturer part #
T16933
Type
Electric locomotive
Size
N
Power supply system
Digital DC Sound
LoB/LoC
111 mm
Age category
15 years and over
Type (carriage)
Metal chassis
Train company
DB
Era
III
Ditch lights
Three directional ditch lights, two red tail lamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629987 MiniTrix T16933 N E-LOC E93 12 DB
Description
Heavy goods train electric locomotive series E 93 from the Deutsche Bundesbahn (DB). Bottle green colour scheme. Operating number E 93 07. Operating condition circa 1956. Axial arrangement Co' Co’. Nickname German crocodile. Use: Heavy goods trains. Model: Housing of the stems made of metal-filled plastic for improved traction behavior Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 6 powered axles, model railway traction tires. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Length over buffer 111 mm.
This text is machine translated.
Hints
15 years and over
Description
Heavy goods train electric locomotive series E 93 from the Deutsche Bundesbahn (DB). Bottle green colour scheme. Operating number E 93 07. Operating condition circa 1956. Axial arrangement Co' Co’. Nickname German crocodile. Use: Heavy goods trains. Model: Housing of the stems made of metal-filled plastic for improved traction behavior Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 6 powered axles, model railway traction tires. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Length over buffer 111 mm.