• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Minix Industrial PC RIC-SJ64-8 W Intel® Celeron® Celeron® J6412 2.6 GHz 8 GB RAM 256 GB SSD Intel Intel UHD Graphic for

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minix RIC-SJ64-8 W Industrial PC

  • Intel® Celeron® Celeron® J6412 4 core(s) / max. 2.6 GHz
  • RAM: 8 GB DDR4 RAM 3200 MHz
  • 256 GB SSD
  • Intel Intel UHD Graphic for 10th Gen
  • Windows® 11 Pro

Technical specifications

Product type

Industrial PC

Model

RIC-SJ64-8 W

CPU series

Intel® Celeron®

CPU

Intel Celeron J6412 ( up to 2.6GHz)

Processor/type

Celeron® J6412

Processor cores (No.)

4 x

CPU speed

2.0 GHz

CPU turbo clock speed (max.)

2.6 GHz

CPU cache

1.5 MB

8 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

No. of memory slots

1

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel UHD Graphic for 10th Gen

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of serial ports

4 x

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Interfaces

Audio stereo (3.5 mm jack)

DisplayPort

HDMI™

RS232

Gigabit LAN (1 Gbps)

Wi-Fi

USB A (USB 2.0)

USB A (USB 3.0)

Factory colour

Black (metallic)

Width

175 mm

Height

56.5 mm

Depth

106 mm

Weight

1.18 kg

PSU power

65 W

Software included

Windows 11 PRO

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896590 Minix Industrial PC RIC-SJ64-8 W Intel® Celeron® Celeron® J6412 2.6 GHz 8 GB RAM 256 GB SSD Intel Intel UHD Graphic for

User & Safety Instructions 2896590 Minix Industrial PC RIC-SJ64-8 W Intel® Celeron® Celeron® J6412 2.6 GHz 8 GB RAM 256 GB SSD Intel Intel UHD Graphic for

Description

The Minix RIC SJ64-8W is a perfect solution for a wide range of commercial and industrial applications, such as automation
Minix has developed a new industrial PC with Windows 11 Pro with implemented Intel Elkhart Lake J6412 Celeron CPU for POS systems, medical systems, gas stations, security systems, industrial automation, IoT solutions, digital signage applications such as information stands, advertising columns, etc..

In a compact, neatly finished metal case, the Minix RIC SJ64-8W offers high performance with powerful graphics and features AI capabilities at low power consumption.

This text is machine translated.

Features

  • Intel® Celeron® J6412 processor (up to 2.60 GHz)
  • Single 260-pin DDR4 SO-DIMM socket (supports up to 32GB DDR4 3200MHz)
  • Nuvoton I/O NCT6126D
  • AMI BIOS, 120M-bit SPI Flash ROM
  • Watchdog timer: Programmable 1~255 sec, support system reset
  • TPM 2.0 Infineon_SLB9670VQ2.0
  • Extension options: 1 x M.2 (Key-B, 3042, PCIe x1 + USB 3.0), 1 x M.2 (Key-M, M.2 SATA 2242/2280) up to 1TB
  • USB ports 3 x USB3.2 Gen1 Type-A, 3 x USB2.0 Type-A
  • COM-Ports 4 x RS-232/422/485
  • Support 1 x 2.5" SATA storage
  • Graphics chip: Intel® UHD Graphics for 10th Gen Intel® processors
  • HDMI 2.0 max resolution 4K@60Hz and DP 1.4a max resolution 4K@60Hz Dual display
  • Audio: ALC897-VA2-CG Mic-In, Line-Out, 2-in-1 3.5mm Audio jack
  • Certificates: CE, UKCA, FCC class B.
  • LAN Chipset: 2 x Intel® I226V
  • Ethernet interface 2 x 10M/100M/1000M/2.5G
  • Operation temperature: Ethernet operating standard temp: 0°C ~ 60°C-
  • Storage temperature range: 40°C ~ 85°C (-40°F ~ 185°F)
  • POWER SUPPLY DC IN +12V ~ 24V ±5%
  • Dimensions 175 x 106 x 56.5 mm
  • Operating System: Windows® 11 Pro
  • Charger/mains unit: 19V/3.42A, 65W adapter
  • Weight: 1.17 kg

Scope of delivery

  • 2 x WLAN Antenna
  • - 1 x VESA mount
  • 1 x SATA data cable
  • 1 x SATA Power Cable
  • 1 x HDD bracket
  • AC adapter / power supply 19V/3.42A, 65W

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)